Add To Favorites
Product Overview
Digi-Key Part Number 445-8608-ND
Quantity Available 2.096
Can ship immediately
Manufacturer

Manufacturer Part Number

FK28X5R1E224K

Description CAP CER 0.22UF 25V X5R RADIAL
Expanded Description 0.22µF ±10% 25V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 445-8608
FK28X5R1E224KN000

07:26:56 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,63100 16,31
25 1,30760 32,69
50 1,08920 54,46
100 0,92610 92,61
250 0,73528 183,82
500 0,65352 326,76
1.000 0,57183 571,83
5.000 0,50376 2.518,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback