Add To Favorites
Product Overview
Digi-Key Part Number 445-2861-ND
Quantity Available 4.826
Can ship immediately
Manufacturer

Manufacturer Part Number

FK24X5R1A475K

Description CAP CER 4.7UF 10V X5R RADIAL
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5275-ND FK26X5R1C475K TDK Corporation Bulk ? 1.475 - Immediate
3,17000 1
445-8502-ND FK24X5R1C475K TDK Corporation Bulk ? 2.378 - Immediate
3,17000 1
445-8507-ND FK24X5R1E475K TDK Corporation Bulk ? 3.294 - Immediate
3,17000 1
445-8547-ND FK26X5R1E475K TDK Corporation Bulk ? 551 - Immediate
4,51000 1
445-8601-ND FK28X5R1A475K TDK Corporation Bulk ? 827 - Immediate
2,26000 1
Additional Resources
Standard Package ? 500
Other Names 445-2861
FK24X5R1A475KR000

19:48:46 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,35500 23,55
100 1,41070 141,07
250 1,17564 293,91
500 1,05806 529,03
1.000 0,89345 893,45
5.000 0,79940 3.997,00
10.000 0,75238 7.523,76
25.000 0,70535 17.633,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback