Add To Favorites
Product Overview
Digi-Key Part Number 445-8285-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FK14X5R0J226M

Description CAP CER 22UF 6.3V X5R RADIAL
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 500
Other Names 445-8285
FK14X5R0J226MR020

23:40:02 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,23300 22,33
25 1,90680 47,67
50 1,68840 84,42
100 1,47070 147,07
250 1,25272 313,18
500 1,08920 544,60
1.000 0,92582 925,82
5.000 0,81690 4.084,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback