Add To Favorites
Product Overview
Digi-Key Part Number 445-173588-1-ND
Quantity Available 6.271
Can ship immediately
Manufacturer

Manufacturer Part Number

FG28X7R1H104KNT06

Description CAP CER 0.1UF 50V X7R RADIAL
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FG Series
FG28X7R1H104KNT06 Character Sheet
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 445-173588-1

17:56:42 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,47300 14,73
100 0,73600 73,60
250 0,55216 138,04
500 0,48758 243,79
1.000 0,43245 432,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-173588-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36801
Send Feedback