Add To Favorites
Product Overview
Digi-Key Part Number 445-3981-1-ND
Quantity Available 2.811
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX201990DT-4014A2

Description DIPLEXER AGSM/PCS 850MHZ/1.9GHZ
Expanded Description RF Diplexor 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX20585DT-4032A1,DPX201990DT-4x14A2
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1580 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 19.00dB / -
Return Loss (Low Band / High Band) 10dB / 10dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-3981-1

05:34:08 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,88000 8,88
10 7,87500 78,75
100 6,21810 621,81
250 5,45332 1.363,33
500 4,83630 2.418,15
1.000 3,82463 3.824,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3981-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,45450
  • Digi-Reel® ? : 445-3981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback