Add To Favorites
Product Overview
Digi-Key Part Number 445-3254-1-ND
Quantity Available 3.265
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA252450BT-2027A1

Description FILTER BANDPASS 2.4GHZ WLAN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA252450BT-2027A1
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1579 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.2dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 4 PC Pad
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3254-1

06:14:03 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 3,05300 30,53
100 2,72340 272,34
250 2,58256 645,64
500 2,15998 1.079,99
1.000 1,67635 1.676,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3254-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,52397
  • Digi-Reel® ? : 445-3254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback