Add To Favorites
Product Overview
Digi-Key Part Number 445-3971-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DEA202450BT-7089C3

Description FILTER BANDPASS WLAN&BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA202450BT-7089C3
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1579 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.95dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3971-1

20:04:54 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,28200 22,82
100 2,03630 203,63
250 1,93116 482,79
500 1,61518 807,59
1.000 1,25349 1.253,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3971-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,15080
  • Digi-Reel® ? : 445-3971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback