Add To Favorites
Product Overview
Digi-Key Part Number 445-9539-1-ND
Quantity Available 3.048
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-6R8N-H

Description FIXED IND 6.8UH 3.3A 27 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 3.3A 27 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045-H Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 3.3A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 27 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9539-1

03:26:10 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,56600 85,66
50 6,85260 342,63
100 6,51000 651,00
500 5,25366 2.626,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9539-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,65472
  • Digi-Reel® ? : 445-9539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback