Add To Favorites
Product Overview
Digi-Key Part Number 445-9559-1-ND
Quantity Available 5.230
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-220M-D

Description FIXED IND 22UH 1.8A 69 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1.8A 82.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045-D Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 82.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9559-1

11:15:47 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,35900 93,59
50 7,48440 374,22
100 7,10990 710,99
500 5,73804 2.869,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9559-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,99168
  • Digi-Reel® ? : 445-9559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback