Add To Favorites
Product Overview
Digi-Key Part Number 445-16177-1-ND
Quantity Available 15.814
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-220M-CA

Description FIXED IND 22UH 1.8A 82.8 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 1.8A 82.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045T-220M-CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 82.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16177-1

06:27:06 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,96000 8,96
10 8,40000 84,00
50 6,72000 336,00
100 6,38400 638,40
500 5,15200 2.576,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16177-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 3,58400
  • Digi-Reel® ? : 445-16177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback