Add To Favorites
Product Overview
Digi-Key Part Number 445-16750-1-ND
Quantity Available 4.853
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-4R7N-CA

Description FIXED IND 4.7UH 3.2A 29.9 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 3.2A 29.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045T-4R7N-CA
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 3.2A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 29.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16750-1

16:08:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,79700 77,97
50 6,23920 311,96
100 5,92760 592,76
500 4,78342 2.391,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16750-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,32760
  • Digi-Reel® ? : 445-16750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback