Add To Favorites
Product Overview
Digi-Key Part Number 445-15132-1-ND
Quantity Available 3.787
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-101M-D

Description FIXED IND 100UH 700MA 340 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 700mA 408 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045-D Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 640mA
Shielding Shielded
DC Resistance (DCR) 408 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15132-1

13:43:48 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
10 8,72800 87,28
50 6,97960 348,98
100 6,63050 663,05
500 5,35096 2.675,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15132-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,72240
  • Digi-Reel® ? : 445-15132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback