Add To Favorites
Product Overview
Digi-Key Part Number 445-16736-1-ND
Quantity Available 2.740
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-100M-CA

Description FIXED IND 10UH 2.4A 45.6 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 2.4A 45.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045T-100M-CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 2.4A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 45.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16736-1

22:32:50 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,26000 8,26
10 7,74200 77,42
50 6,19500 309,75
100 5,88560 588,56
500 4,74950 2.374,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16736-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,30400
  • Digi-Reel® ? : 445-16736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback