Add To Favorites
Product Overview
Digi-Key Part Number 445-4097-1-ND
Quantity Available 2.743
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG57KX7R1C476M335JH

Description CAP CER 47UF 16V X7R SMD
Expanded Description 47µF ±20% 16V Ceramic Capacitor X7R Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style L-Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-4097-1

06:31:07 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,26000 36,26
10 32,24200 322,42
100 28,20930 2.820,93
250 23,17196 5.792,99
500 20,14950 10.074,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4097-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 13,60093
  • Digi-Reel® ? : 445-4097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.743 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback