Add To Favorites
Product Overview
Digi-Key Part Number 445-7097-1-ND
Quantity Available 1.410
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG45NX7S1C476M500JH

Description CAP CER 47UF 16V X7S SMD
Expanded Description 47µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-7097-1

20:12:49 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,52000 30,52
10 27,14600 271,46
100 23,75520 2.375,52
250 19,51320 4.878,30
500 16,96800 8.484,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7097-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,45340
  • Digi-Reel® ? : 445-7097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback