Add To Favorites
Product Overview
Digi-Key Part Number 445-10297-1-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG32KX7R2A105K335AJ

Description CAP CER 1UF 100V X7R SMD
Expanded Description 1µF ±10% 100V Ceramic Capacitor X7R Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10297-1

20:21:24 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,49000 33,49
10 29,77900 297,79
100 26,05680 2.605,68
250 21,40380 5.350,95
500 18,61200 9.306,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10297-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 12,56310
  • Digi-Reel® ? : 445-10297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback