Add To Favorites
Product Overview
Digi-Key Part Number 445-10249-1-ND
Quantity Available 7.166
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25X5R0J474M080AK

Description CAP ARRAY 0.47UF 6.3V X5R 0504
Expanded Description 0.47µF ±20% Isolated Capacitor 2 Array 6.3V X5R 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X5R
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10249-1

15:05:52 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,98100 19,81
100 0,98980 98,98
250 0,79184 197,96
500 0,72114 360,57
1.000 0,65044 650,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10249-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,48076
  • Digi-Reel® ? : 445-10249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback