Add To Favorites
Product Overview
Digi-Key Part Number 445-1860-1-ND
Quantity Available 12.886
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25C0G1H220K060AA

Description CAP ARRAY 22PF 50V NP0 0504
Expanded Description 22pF ±10% Isolated Capacitor 2 Array 50V C0G, NP0 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1860-1

08:29:10 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,13500 11,35
100 0,57740 57,74
250 0,46756 116,89
500 0,41242 206,21
1.000 0,35060 350,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1860-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,27495
  • Digi-Reel® ? : 445-1860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback