Add To Favorites
Product Overview
Digi-Key Part Number 445-1834-1-ND
Quantity Available 9.840
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44X7R1H472M085AA

Description CAP ARRAY 4700PF 50V X7R 0805
Expanded Description 4700pF ±20% Isolated Capacitor 4 Array 50V X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1834-1

19:30:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,52300 15,23
100 0,76140 76,14
250 0,57104 142,76
500 0,50436 252,18
1.000 0,44732 447,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1834-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,35215
  • Digi-Reel® ? : 445-1834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback