Add To Favorites
Product Overview
Digi-Key Part Number 445-10165-1-ND
Quantity Available 6.254
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL22X7R1H104M085AL

Description CAP ARRAY 0.1UF 50V X7R 0805
Expanded Description 0.1µF ±20% Isolated Capacitor 2 Array 50V X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10165-1

15:36:58 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,22600 22,26
100 1,11370 111,37
250 0,89096 222,74
500 0,81130 405,65
1.000 0,73178 731,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10165-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,54086
  • Digi-Reel® ? : 445-10165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback