Add To Favorites
Product Overview
Digi-Key Part Number 445-1852-1-ND
Quantity Available 37.524
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1H222M100AA

Description CAP ARRAY 2200PF 50V X7R 1206
Expanded Description 2200pF ±20% Isolated Capacitor 4 Array 50V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
  • 30320-6002HB - 3M | 3M11932-ND DigiKey Electronics
  • 30320-6002HB
  • 3M
  • CONN HEADER 20POS DL STR GOLD
  • Unit Price 5,71000
  • 3M11932-ND
Additional Resources
Standard Package ? 1
Other Names 445-1852-1

13:40:35 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,69200 16,92
100 0,84600 84,60
250 0,63452 158,63
500 0,56048 280,24
1.000 0,49703 497,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1852-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,42300
  • Digi-Reel® ? : 445-1852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback