Add To Favorites
Product Overview
Digi-Key Part Number 445-1848-1-ND
Quantity Available 19.555
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43C0G1H331K100AA

Description CAP ARRAY 330PF 50V NP0 1206
Expanded Description 330pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1848-1

11:22:30 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,86100 18,61
100 0,93060 93,06
250 0,69796 174,49
500 0,61660 308,30
1.000 0,54673 546,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1848-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,46530
  • Digi-Reel® ? : 445-1848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback