Add To Favorites
Product Overview
Digi-Key Part Number 445-9253-1-ND
Quantity Available 3.411
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5L4C0G2H272J160AA

Description CAP CER 2700PF 500V C0G 1206
Expanded Description 2700pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9253-1

09:51:36 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,11000 13,11
10 10,75800 107,58
100 7,60980 760,98
250 6,29764 1.574,41
500 5,64170 2.820,85
1.000 5,24802 5.248,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9253-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,67362
  • Digi-Reel® ? : 445-9253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback