Add To Favorites
Product Overview
Digi-Key Part Number 445-8172-1-ND
Quantity Available 3.470
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R1E683K125AA

Description CAP CER 0.068UF 25V X7R 0805
Expanded Description 0.068µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8165-1-ND CGJ4J2X7R1H683K125AA TDK Corporation Cut Tape (CT) ? 3.331 - Immediate
2,31000 1
Additional Resources
Standard Package ? 1
Other Names 445-8172-1

13:06:55 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,93200 19,32
100 0,96740 96,74
250 0,72548 181,37
500 0,64078 320,39
1.000 0,56819 568,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8172-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,48360
  • Digi-Reel® ? : 445-8172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback