Add To Favorites
Product Overview
Digi-Key Part Number 445-9149-1-ND
Quantity Available 3.936
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ3E3C0G2D331J080AA

Description CAP CER 330PF 200V C0G 0603
Expanded Description 330pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9149-1

03:43:23 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,70800 17,08
100 0,85400 85,40
250 0,64064 160,16
500 0,56588 282,94
1.000 0,50176 501,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9149-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,39499
  • Digi-Reel® ? : 445-9149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback