Add To Favorites
Product Overview
Digi-Key Part Number 445-13321-1-ND
Quantity Available 10.600
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ3E2C0G1H090D080AA

Description CAP CER 9PF 50V C0G 0603
Expanded Description 9pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 9pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13321-1

11:32:04 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,72700 17,27
100 0,86290 86,29
250 0,64720 161,80
500 0,57176 285,88
1.000 0,50697 506,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13321-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39910
  • Digi-Reel® ? : 445-13321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback