Add To Favorites
Product Overview
Digi-Key Part Number 445-13273-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB4B3X6S1A225M055AB

Description CAP CER 2.2UF 10V X6S 0805
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13255-1-ND CGB4B1X6S1C225M055AC TDK Corporation Cut Tape (CT) ? 7.985 - Immediate
2,04000 1
445-13272-1-ND CGB4B3X6S1A225K055AB TDK Corporation Cut Tape (CT) ? 385 - Immediate
1,97000 1
445-13254-1-ND CGB4B1X6S1C225K055AC TDK Corporation Cut Tape (CT) ? 3.990 - Immediate
2,04000 1
Additional Resources
Standard Package ? 1
Other Names 445-13273-1

05:07:30 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,34000 13,40
100 0,68100 68,10
250 0,55132 137,83
500 0,48646 243,23
1.000 0,41348 413,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13273-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,32430
  • Digi-Reel® ? : 445-13273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback