Add To Favorites
Product Overview
Digi-Key Part Number 445-13259-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB4B3JB1A225M055AB

Description CAP CER 2.2UF 10V JB 0805
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13258-1-ND CGB4B3JB1A225K055AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
1,96000 1
445-13260-1-ND CGB4B3JB1C225K055AB TDK Corporation Cut Tape (CT) ? 7.600 - Immediate
2,03000 1
445-13251-1-ND CGB4B1JB1E225M055AC TDK Corporation Cut Tape (CT) ? 7.940 - Immediate
2,03000 1
445-13250-1-ND CGB4B1JB1E225K055AC TDK Corporation Cut Tape (CT) ? 3.974 - Immediate
2,03000 1
445-13261-1-ND CGB4B3JB1C225M055AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
2,03000 1
Additional Resources
Standard Package ? 1
Other Names 445-13259-1

23:33:50 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,34400 13,44
100 0,68320 68,32
250 0,55300 138,25
500 0,48790 243,95
1.000 0,41468 414,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13259-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,32522
  • Digi-Reel® ? : 445-13259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback