Add To Favorites
Product Overview
Digi-Key Part Number 445-13231-1-ND
Quantity Available 7.880
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3B3JB0J475M055AB

Description CAP CER 4.7UF 6.3V JB 0603
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13218-1-ND CGB3B1JB1A475K055AC TDK Corporation Cut Tape (CT) ? 7.505 - Immediate
2,04000 1
445-13219-1-ND CGB3B1JB1A475M055AC TDK Corporation Cut Tape (CT) ? 7.500 - Immediate
2,04000 1
445-13230-1-ND CGB3B3JB0J475K055AB TDK Corporation Cut Tape (CT) ? 7.790 - Immediate
1,90000 1
Additional Resources
Standard Package ? 1
Other Names 445-13231-1

11:19:55 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,57900 15,79
100 0,78960 78,96
250 0,59220 148,05
500 0,52312 261,56
1.000 0,46389 463,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13231-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,36519
  • Digi-Reel® ? : 445-13231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback