Add To Favorites
Product Overview
Digi-Key Part Number 445-15616-1-ND
Quantity Available 7.675
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB3B1X7S0G225M055AC

Description CAP CER 2.2UF 4V X7S 0603
Expanded Description 2.2µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15615-1-ND CGB3B1X7S0G225K055AC TDK Corporation Cut Tape (CT) ? 6.904 - Immediate
1,68000 1
Additional Resources
Standard Package ? 1
Other Names 445-15616-1

00:18:23 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,16900 11,69
100 0,59360 59,36
250 0,48076 120,19
500 0,42420 212,10
1.000 0,36057 360,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15616-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28280
  • Digi-Reel® ? : 445-15616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback