Add To Favorites
Product Overview
Digi-Key Part Number 445-12014-1-ND
Quantity Available 19.900
Can ship immediately
Manufacturer

Manufacturer Part Number

CGB2A1JB1C474M033BC

Description CAP CER 0.47UF 16V JB 0402
Expanded Description 0.47µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12013-1-ND CGB2A1JB1C474K033BC TDK Corporation Cut Tape (CT) ? 19.363 - Immediate
1,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12014-1

19:34:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,87500 8,75
100 0,44520 44,52
250 0,36064 90,16
500 0,31822 159,11
1.000 0,27041 270,41
5.000 0,22800 1.140,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12014-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,20150
  • Digi-Reel® ? : 445-12014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback