Add To Favorites
Product Overview
Digi-Key Part Number 445-172625-1-ND
Quantity Available 1.467
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA9Q4NP02W104J280KA

Description CAP CER 0.1UF 450V NP0 2220
Expanded Description 0.1µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-172625-1

08:18:12 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,17000 23,17
10 19,22900 192,29
100 16,11960 1.611,96
250 13,29160 3.322,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172625-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 9,04960
  • Digi-Reel® ? : 445-172625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback