Add To Favorites
Product Overview
Digi-Key Part Number 445-13155-1-ND
Quantity Available 1.841
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA9P1X7S3D103K250KA

Description CAP CER 10000PF 2KV X7S 2220
Expanded Description 10000pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13155-1

19:57:37 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,91000 21,91
10 17,71000 177,10
25 16,10000 402,50
50 15,45600 772,80
100 13,52400 1.352,40
250 11,59200 2.898,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13155-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 8,96000
  • Digi-Reel® ? : 445-13155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.841 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback