Add To Favorites
Product Overview
Digi-Key Part Number 445-7996-1-ND
Quantity Available 2.081
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA9N3X7R2E105M230KE

Description CAP CER 1UF 250V X7R 2220
Expanded Description 1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8767-1-ND CGA9N3X7R2E105K230KE TDK Corporation Cut Tape (CT) ? 3.880 - Immediate
16,59000 1
Additional Resources
Standard Package ? 1
Other Names 445-7996-1

02:14:55 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,19000 15,19
10 12,46700 124,67
100 8,81650 881,65
250 7,29624 1.824,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7996-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,16824
  • Digi-Reel® ? : 445-7996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback