Add To Favorites
Product Overview
Digi-Key Part Number 445-7930-1-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA9M2X7R1H475K200KA

Description CAP CER 4.7UF 50V X7R 2220
Expanded Description 4.7µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7930-1

16:55:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,95000 12,95
10 10,19900 101,99
25 9,35200 233,80
50 8,84100 442,05
100 7,65100 765,10
250 6,80064 1.700,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7930-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5,02656
  • Digi-Reel® ? : 445-7930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback