Add To Favorites
Product Overview
Digi-Key Part Number 445-7927-1-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8N4X7T2W474K230KA

Description CAP CER 0.47UF 450V X7T 1812
Expanded Description 0.47µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-7927-1

23:42:49 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,08000 10,08
10 8,27000 82,70
100 5,84730 584,73
250 4,83912 1.209,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7927-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,42772
  • Digi-Reel® ? : 445-7927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback