Add To Favorites
Product Overview
Digi-Key Part Number 445-7904-1-ND
Quantity Available 2.088
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8L2X7R1H225K160KA

Description CAP CER 2.2UF 50V X7R 1812
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7904-1

18:54:10 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,38000 9,38
10 7,81800 78,18
100 4,99140 499,14
250 4,15952 1.039,88
500 3,74356 1.871,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7904-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,57889
  • Digi-Reel® ? : 445-7904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback