Add To Favorites
Product Overview
Digi-Key Part Number 445-8865-1-ND
Quantity Available 5.535
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6L2X7R1H105K160AD

Description CAP CER 1UF 50V X7R 1210
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8865-1

23:33:09 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
10 6,64300 66,43
100 4,24200 424,20
250 3,53500 883,75
500 3,18150 1.590,75
1.000 2,89870 2.898,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8865-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,05030
  • Digi-Reel® ? : 445-8865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback