Add To Favorites
Product Overview
Digi-Key Part Number 445-12882-1-ND
Quantity Available 3.966
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X5R1H105M160AA

Description CAP CER 1UF 50V X5R 1206
Expanded Description 1µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12881-1-ND CGA5L2X5R1H105K160AA TDK Corporation Cut Tape (CT) ? 5.334 - Immediate
2,59000 1
Additional Resources
Standard Package ? 1
Other Names 445-12882-1

19:09:05 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,14900 21,49
100 1,07450 107,45
250 0,80612 201,53
500 0,71190 355,95
1.000 0,63133 631,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12882-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53732
  • Digi-Reel® ? : 445-12882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback