Add To Favorites
Product Overview
Digi-Key Part Number 445-12857-1-ND
Quantity Available 3.990
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X5R1E225M160AA

Description CAP CER 2.2UF 25V X5R 1206
Expanded Description 2.2µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12867-1-ND CGA5L3X5R1V225K160AB TDK Corporation Cut Tape (CT) ? 3.685 - Immediate
5,32000 1
445-12884-1-ND CGA5L3X5R1H225K160AB TDK Corporation Cut Tape (CT) ? 2.090 - Immediate
5,53000 1
445-12885-1-ND CGA5L3X5R1H225M160AB TDK Corporation Cut Tape (CT) ? 3.749 - Immediate
5,53000 1
445-12856-1-ND CGA5L2X5R1E225K160AA TDK Corporation Cut Tape (CT) ? 3.875 - Immediate
2,31000 1
445-12868-1-ND CGA5L3X5R1V225M160AB TDK Corporation Cut Tape (CT) ? 6.062 - Immediate
5,32000 1
Additional Resources
Standard Package ? 1
Other Names 445-12857-1

11:58:42 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,61000 16,10
25 1,32160 33,04
50 1,12700 56,35
100 0,96600 96,60
250 0,80500 201,25
500 0,72450 362,25
1.000 0,61180 611,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12857-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,50400
  • Digi-Reel® ? : 445-12857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback