Add To Favorites
Product Overview
Digi-Key Part Number 445-5843-1-ND
Quantity Available 7.233
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5K2X7R2A334K130AA

Description CAP CER 0.33UF 100V X7R 1206
Expanded Description 0.33µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5843-1

02:48:54 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,78700 37,87
100 1,83820 183,82
250 1,52712 381,78
500 1,38572 692,86
1.000 1,27260 1.272,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5843-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,90496
  • Digi-Reel® ? : 445-5843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback