Add To Favorites
Product Overview
Digi-Key Part Number 445-9968-1-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X8R1H224K125AD

Description CAP CER 0.22UF 50V X8R 0805
Expanded Description 0.22µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9968-1

17:04:25 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 2,07300 20,73
100 1,03640 103,64
250 0,82908 207,27
500 0,75506 377,53
1.000 0,68103 681,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9968-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,53298
  • Digi-Reel® ? : 445-9968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback