Add To Favorites
Product Overview
Digi-Key Part Number 445-12793-1-ND
Quantity Available 3.980
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X7T2E683M125AA

Description CAP CER 0.068UF 250V X7T 0805
Expanded Description 0.068µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12792-1-ND CGA4J3X7T2E683K125AA TDK Corporation Cut Tape (CT) ? 3.028 - Immediate
2,24000 1
Additional Resources
Standard Package ? 1
Other Names 445-12793-1

16:35:34 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,77800 17,78
100 0,88830 88,83
250 0,66612 166,53
500 0,58828 294,14
1.000 0,52171 521,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12793-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,44401
  • Digi-Reel® ? : 445-12793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback