Add To Favorites
Product Overview
Digi-Key Part Number 445-12684-1-ND
Quantity Available 3.914
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X5R1V105M125AB

Description CAP CER 1UF 35V X5R 0805
Expanded Description 1µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12703-1-ND CGA4J3X5R1H105K125AB TDK Corporation Cut Tape (CT) ? 4.235 - Immediate
3,08000 1
445-12683-1-ND CGA4J3X5R1V105K125AB TDK Corporation Cut Tape (CT) ? 3.662 - Immediate
2,38000 1
445-12704-1-ND CGA4J3X5R1H105M125AB TDK Corporation Cut Tape (CT) ? 2.780 - Immediate
3,08000 1
Additional Resources
Standard Package ? 1
Other Names 445-12684-1

21:46:30 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,98100 19,81
100 0,98980 98,98
250 0,74228 185,57
500 0,65576 327,88
1.000 0,58149 581,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12684-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,49490
  • Digi-Reel® ? : 445-12684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback