Add To Favorites
Product Overview
Digi-Key Part Number 445-12647-1-ND
Quantity Available 3.990
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X5R1A685M125AB

Description CAP CER 6.8UF 10V X5R 0805
Expanded Description 6.8µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12661-1-ND CGA4J1X5R1C685K125AC TDK Corporation Cut Tape (CT) ? 3.323 - Immediate
3,85000 1
445-12646-1-ND CGA4J3X5R1A685K125AB TDK Corporation Cut Tape (CT) ? 3.780 - Immediate
3,08000 1
445-12662-1-ND CGA4J1X5R1C685M125AC TDK Corporation Cut Tape (CT) ? 3.810 - Immediate
3,85000 1
Additional Resources
Standard Package ? 1
Other Names 445-12647-1

18:17:51 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,72300 27,23
100 1,36080 136,08
250 1,08892 272,23
500 0,99162 495,81
1.000 0,89439 894,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12647-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69993
  • Digi-Reel® ? : 445-12647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback