Add To Favorites
Product Overview
Digi-Key Part Number 445-12711-1-ND
Quantity Available 2.622
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X7R2A223M125AA

Description CAP CER 0.022UF 100V X7R 0805
Expanded Description 0.022µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12742-1-ND CGA4J3X7R2E223M125AA TDK Corporation Cut Tape (CT) ? 3.673 - Immediate
1,68000 1
445-5823-1-ND CGA4J2X7R2A223K125AA TDK Corporation Cut Tape (CT) ? 0
1,33000 1
445-5836-1-ND CGA4J3X7R2E223K125AA TDK Corporation Cut Tape (CT) ? 2.573 - Immediate
1,68000 1
Additional Resources
Standard Package ? 1
Other Names 445-12711-1

11:16:45 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,91700 9,17
100 0,43680 43,68
250 0,36764 91,91
500 0,30786 153,93
1.000 0,25277 252,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12711-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21599
  • Digi-Reel® ? : 445-12711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.622 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback