Add To Favorites
Product Overview
Digi-Key Part Number 445-6957-1-ND
Quantity Available 79.164
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X7R1H104K125AA

Description CAP CER 0.1UF 50V X7R 0805
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5827-1-ND CGA4J2X7R2A104K125AA TDK Corporation Cut Tape (CT) ? 185.182 - Immediate
1,40000 1
445-6958-1-ND CGA4J2X7R1H104K125AM TDK Corporation Cut Tape (CT) ? 65.470 - Immediate
1,47000 1
Additional Resources
Standard Package ? 1
Other Names 445-6957-1

19:58:27 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,84700 8,47
100 0,40320 40,32
250 0,33936 84,84
500 0,28420 142,10
1.000 0,23331 233,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6957-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,19936
  • Digi-Reel® ? : 445-6957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79.164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback