Add To Favorites
Product Overview
Digi-Key Part Number 445-12695-1-ND
Quantity Available 3.730
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X5R1H334K125AA

Description CAP CER 0.33UF 50V X5R 0805
Expanded Description 0.33µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12695-1

04:03:54 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,41000 14,10
100 0,70500 70,50
250 0,52876 132,19
500 0,46714 233,57
1.000 0,41419 414,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12695-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35250
  • Digi-Reel® ? : 445-12695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback