Add To Favorites
Product Overview
Digi-Key Part Number 445-12649-1-ND
Quantity Available 3.980
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X5R1C684M125AA

Description CAP CER 0.68UF 16V X5R 0805
Expanded Description 0.68µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12699-1-ND CGA4J3X5R1H684K125AB TDK Corporation Cut Tape (CT) ? 3.406 - Immediate
3,22000 1
445-12700-1-ND CGA4J3X5R1H684M125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
3,22000 1
445-12665-1-ND CGA4J2X5R1E684K125AA TDK Corporation Cut Tape (CT) ? 3.895 - Immediate
1,54000 1
445-12648-1-ND CGA4J2X5R1C684K125AA TDK Corporation Cut Tape (CT) ? 3.211 - Immediate
1,61000 1
445-12679-1-ND CGA4J3X5R1V684K125AB TDK Corporation Cut Tape (CT) ? 3.990 - Immediate
3,01000 1
445-12680-1-ND CGA4J3X5R1V684M125AB TDK Corporation Cut Tape (CT) ? 2.326 - Immediate
3,01000 1
445-12666-1-ND CGA4J2X5R1E684M125AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
1,54000 1
Additional Resources
Standard Package ? 1
Other Names 445-12649-1

07:57:02 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,08500 10,85
25 0,79800 19,95
50 0,65240 32,62
100 0,55090 55,09
250 0,44912 112,28
500 0,37674 188,37
1.000 0,33327 333,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12649-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27720
  • Digi-Reel® ? : 445-12649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback