Add To Favorites
Product Overview
Digi-Key Part Number 445-12632-1-ND
Quantity Available 7.436
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4C2NP01H392J060AA

Description CAP CER 3900PF 50V NP0 0805
Expanded Description 3900pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6942-1-ND CGA4C2C0G1H392J060AA TDK Corporation Cut Tape (CT) ? 8.911 - Immediate
1,69000 1
Additional Resources
Standard Package ? 1
Other Names 445-12632-1

07:53:23 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,04500 20,45
100 1,02370 102,37
250 0,76788 191,97
500 0,67822 339,11
1.000 0,60144 601,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12632-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,47344
  • Digi-Reel® ? : 445-12632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback